HellermannTyton 156-03219 EdgeClip Cable Tie with clip 200mm black 100pcs

MPN
156-03219
EAN-13
4031026729633
Order Code
04-1656
Country of Origin
France
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £42.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 238 in stock

The HellermannTyton 156-03219 T50ROSEC5A-PA66W-BK cable tie with clip is 200 mm long and 4.6 mm wide, available in a pack of 100 pieces in black. Designed for efficient cable bundling and management, it features a clip for secure attachment. Ideal for electrical installations and securing cables in various environments.
Length 200mm
Width 4.6mm
Colour Black
Material Polyamide 6.6
Type Cable tie with clip
Fire protection properties UL94 V2.
Gearing Outside
Max. bundle diameter 45mm
Max. sheet thickness 3mm
Maximum Temperature +85°C
Min. sheet thickness 1mm
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot