HellermannTyton 156-03064 T50ROSEC5B Cable Tie 200mm black 1pc

MPN
156-03064
EAN-13
2050009094218
Order Code
04-1655
Country of Origin
Poland
Qty Unit Price (Ex VAT)
10+ £0.566
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 504 in stock

The HellermannTyton 156-03064 cable tie is a black, 200 mm long tie with a width of 4.60 mm, suitable for both cross-bundling and longitudinal bundling. Designed for effective cable management, it efficiently secures cables in place. This product is ideal for organising wiring in various settings, providing strong and reliable bundling solutions.
Length 200mm
Width 4.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Dimensions (L x W) 200 x 4.6
Halogen free Yes
Max. bundle diameter 45mm
Max. sheet thickness 3.00mm
Maximum Temperature +105°C
Min. sheet thickness 1mm
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot