HellermannTyton 156-01699 T80ISFT65 Cable Tie 300mm Black Plastic 1 piece

HellermannTyton 156-01699 T80ISFT65 Cable Tie 300mm Black Plastic 1 piece

MPN
156-01699
EAN-13
2050002282162
Order Code
12-0333
Country of Origin
Singapore

Discontinued


The HellermannTyton 156-01699 T80ISFT6,5 cable tie features a length of 300 mm and a width of 4.60 mm. Designed in black with a spring toggle and disc, it provides efficient cable bundling and management. This durable cable tie is ideal for securing and organizing wires in both industrial and domestic applications.
Length 300mm
Width 4.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Spring toggle and disc
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Max. bundle diameter 81mm
Max. sheet thickness 2.00mm
Maximum Temperature +145°C
Min. sheet thickness 0.7mm
Min. temperature -40°C
Minimum holding force 355N
Mounting Ø (max.) 6.7mm
Mounting Ø (min.) 6.3mm

Trustpilot