HellermannTyton 156-01153 EdgeClip Cable Tie with clip 200mm 100pcs black

MPN
156-01153
EAN-13
4031026470610
Order Code
04-1652
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £57.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

HellermannTyton manufactures the 156-01153 T50ROSEC4B-PA66W-BK (100) cable ties, which are black, 200 mm long and 4.6 mm wide. They are designed with a clip for efficient cable bundling and management. These cable ties are typically used for securing wiring in electrical or automotive applications.
Length 200mm
Width 4.6mm
Colour Black
Material Polyamide 6.6
Type Cable tie with clip
Fire protection properties UL94 V2.
Max. bundle diameter 45mm
Max. sheet thickness 3mm
Maximum Temperature +85°C
Min. sheet thickness 1mm
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot