HellermannTyton 156-00948 T50ROSEC4A Cable Tie with clip 4.6mm black 100pcs

MPN
156-00948
EAN-13
4031026449111
Order Code
04-1649
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £58.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The HellermannTyton 156-00948 cable tie with clip is 200 mm long and 4.6 mm wide, featuring a robust design in black. It is ideal for efficient cable bundling and management, providing secure and organised cable arrangements. This product is typically used in electrical installations and network setups for neat and tidy cable layouts.
Length 200mm
Width 4.6mm
Colour Black
Material Polyamide 6.6
Type Cable tie with clip
Fire protection properties UL94 V2.
Halogen free Yes
Max. bundle diameter 45mm
Max. sheet thickness 3mm
Maximum Temperature +85°C
Min. sheet thickness 1mm
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot