HellermannTyton 156-00843 T50ROSEC23 Cable Tie with clip 200mm black

MPN
156-00843
EAN-13
4031026435107
Order Code
04-1648
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.380
100+ £0.353
500+ £0.339
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 8 days

The HellermannTyton 156-00843 cable tie with clip is 200 mm long and 4.6 mm wide, designed for efficient cable bundling and management. Made from durable PA66W material and coloured black, it's ideal for securing cables neatly in various environments. This product is suitable for both industrial and domestic applications where organised cable routing is essential.
Length 200mm
Width 4.6mm
Colour Black
Material Polyamide 6.6
Type Cable tie with clip
Gearing Outside
Halogen free Yes
Max. bundle diameter 45mm
Max. sheet thickness 6mm
Maximum Temperature +85°C
Min. sheet thickness 3mm
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot