HellermannTyton 156-00276 T50RCOUPLER Cable Tie 200mm 4.6mm Black

Image Representative of Range

HellermannTyton 156-00276 T50RCOUPLER Cable Tie 200mm 4.6mm Black

MPN
156-00276
EAN-13
2050002968288
Order Code
12-0331
Country of Origin
France
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
5+ £0.968
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 8 days

The HellermannTyton 156-00276 T50RCOUPLER cable tie is black, measuring 200 mm in length and 4.60 mm in width, ideal for secure cable bundling. As part of efficient cable management solutions, it provides reliable organisation of wires and cables. This cable tie is typically used in electronics, automotive, and telecommunications applications for its durability and strength.
Length 200mm
Width 4.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 100mm
Maximum Temperature +105°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot