HellermannTyton 156-00275 T120RCOUPLER Cable Tie 380mm Black Plastic

Image Representative of Range

HellermannTyton 156-00275 T120RCOUPLER Cable Tie 380mm Black Plastic

MPN
156-00275
EAN-13
2050002968271
Order Code
12-0330
Country of Origin
France
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
3+ £1.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 390 in stock

The HellermannTyton 156-00275 T120RCOUPLER cable tie is 380 mm long and 7.60 mm wide, designed for efficient cable bundling and management. This black cable tie is ideal for securing and organising cables in various electrical and network installations. It is a reliable choice for both professional and home use.
Length 380mm
Width 7.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 2 x 100mm
Maximum Temperature +105°C
Min. temperature -40°C
Minimum holding force 535N

Reviews

Be the first to submit a review

Trustpilot