HellermannTyton 156-00013 T30ROC2A Cable Tie 150mm Black Cross-Bundling

Image Representative of Range

HellermannTyton 156-00013 T30ROC2A Cable Tie 150mm Black Cross-Bundling

MPN
156-00013
EAN-13
2050002286603
Order Code
12-0328
Country of Origin
France
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £0.489
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 311 in stock

The HellermannTyton cable tie 156-00013 T30ROC2A features a length of 150 mm and a width of 3.60 mm, making it suitable for versatile cable bundling needs. Its black colour and cross-bundling capability enhance cable management efficiency. Typical applications include securing and organising cables in electrical and telecommunication installations.
Length 150mm
Width 3.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Cross-bundling
Gearing Inside
Halogen free Yes
Max. bundle diameter 31mm
Maximum Temperature +105°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot