HellermannTyton 152-11309 TY5K3 Cable Mount ecru Ø 9.30mm vibration-safe

MPN
152-11309
EAN-13
4031026123240
Order Code
04-1644
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.613
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The HellermannTyton TY5K3-PA66HS-NA cable mount is a heat-stabilised, ecru-coloured fixing element designed for cable bundling and securing applications. With a maximum bundle diameter of 9.30 mm, it is suitable for use with wedge mount installations. This special cable tie is ideal for organising and managing loose cables in both professional and residential settings.
Type Cable Mount
Material Polyamide
Colour Ecru
Bundle Ø (max.) 9.30mm
Bundle Ø range 9.30 mm (max)
Fastening method Detachable
Height 10mm
Mounting Ø (max.) 5.90mm
Width 22mm

Reviews

Be the first to submit a review

Trustpilot