HellermannTyton 151-28469 MB4A-N66-NA-C1 Cable Mount UV/ weather-proof

MPN
151-28469
EAN-13
2050006475553
Order Code
04-1628
Country of Origin
Germany
Qty Unit Price (Inc VAT)
3+ £2.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,304 in stock

HellermannTyton's MB4A-N66-NA-C1 cable mount is a transparent, self-adhesive mounting system that is both UV-proof and weather-proof. As a halogen-free screw-fixing solution, it offers reliable support for cable management in various indoor and outdoor environments. This sturdy adhesive base is ideal for securing cable ties in situations where drilling or damage to surfaces must be avoided.
Type Cable Mount
Material Polyamide 6.6
Colour Transparent
Dimensions 28 x 28 x 4.7mm
Max. cable tie width 5.4mm
Max. temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 4mm
Mounting Ø (min.) 4mm
Operating Temperature -40 - +85 ºC, short-term +105 °C (500 h)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot