HellermannTyton 151-28459 Cable Mount Self-adhesive UV-proof 100pcs

MPN
151-28459
EAN-13
4031026122731
Order Code
04-1627
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £60.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

HellermannTyton's 151-28459 is a self-adhesive cable mount with screw fixing and is halogen-free, UV-proof, and weather-proof. This transparent cable mount is ideal for secure cable management in indoor and outdoor environments. It is particularly useful in situations where adhesive and screw options both add stability for the fastener.
Type Cable Mount
Material Polyamide 6.6
Colour Transparent
Height 5.7mm
Length 29mm
Max. cable tie width 5.4mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 4.20mm
Mounting Ø (min.) 4.20mm
Width 29mm

Reviews

Be the first to submit a review

Trustpilot