HellermannTyton 151-28430 Cable Mount UV-proof weather-proof 2pcs

MPN
151-28430
EAN-13
2050007485575
Order Code
04-1626
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 794 in stock

HellermannTyton produces the 151-28430 cable mount that is both self-adhesive and screw-fixing compatible, featuring a halogen-free, UV-proof, and weather-proof design. These black cable mounts are ideal for secure cable management in both indoor and outdoor environments. The mounts are typically used to organise and fasten cables in electronics, automotive, and industrial applications.
Type Cable Mount
Material Polyamide 6.6
Colour Black
Dimensions 28 x 28 x 4.7mm
Max. cable tie width 5.4mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 4mm
Mounting Ø (min.) 4mm

Reviews

Be the first to submit a review

Trustpilot