HellermannTyton 151-28349 Cable Mount halogen-free UV & weather-proof

MPN
151-28349
EAN-13
5022660311727
Order Code
04-1625
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £39.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 108 in stock

The HellermannTyton self-adhesive cable mount 151-28349 ensures secure cable management with both adhesive and screw fixing options. This UV-proof and weather-proof, halogen-free mount is ideal for outdoor and indoor applications. It is commonly used in environments requiring durable cable organisation solutions, such as in electrical installations or automotive systems.
Type Cable Mount
Material Polyamide 6.6
Colour Transparent
Dimensions 19 x 19 x 3.8mm
Max. cable tie width 4.1mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 3.10mm
Mounting Ø (min.) 3.10mm

Reviews

Be the first to submit a review

Trustpilot