HellermannTyton 151-27202 LKCSF1-PA66-BK Cable Mount Screw fixing 13mm max.

MPN
151-27202
EAN-13
5022660021534
Order Code
04-1624
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.341
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,228 in stock

HellermannTyton's LKCSF1-PA66-BK is a screw-in mounting base designed for secure cable bundling. It accommodates a maximum bundle diameter of 13 mm and is suitable for use with screws or rivets. This product is ideal for organising and fastening cables in various electrical and industrial settings.
Type Cable Mount
Material Polyamide
Bundle Ø (max.) 13mm
Bundle Ø range 13 mm (max)
Height 16.80mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 6mm
Width 19mm

Reviews

Be the first to submit a review

Trustpilot