HellermannTyton 151-24600 KR6G5 Cable Mount heavy-duty 100pcs black

MPN
151-24600
EAN-13
4031026312415
Order Code
04-1623
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The HellermannTyton cable mount KR6G5-PA66-BK is a black, screw-fixing adhesive cable fastener available in a pack of 100 pieces. Made from durable PA66 material, this versatile mount provides secure cable management for various applications. It is ideal for organising cables in office settings and electronic equipment installations.
Type Cable Mount
Material Polyamide 6.6
Colour Black
Fastening method Screw fixing
Height 9mm
Length 18mm
Maximum Temperature +85°C
Min. temperature -40°C
Width 12mm

Reviews

Be the first to submit a review

Trustpilot