HellermannTyton 151-14059 Cable Mount self-adhesive for 2.30mm Cables

MPN
151-14059
EAN-13
2050007090434
Order Code
04-1622
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.461
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

The HellermannTyton RB5-N66-NA-C1 is a self-adhesive cable mount designed to secure and organise cables with a bundle diameter of up to 2.30 mm. This ecru coloured mounting solution provides a strong adhesive backing for easy installation on various surfaces. It is ideal for use in applications requiring tidy cable management in both residential and industrial settings.
Type Cable Mount
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 2.30mm
Bundle Ø range 2.30 mm (max)
Dimensions (L x W x W2 x H) 19 x 19 x 9.7 x 6mm
Fastening method Self-adhesive
Height 6mm
Length 19mm
Maximum Temperature +85°C
Min. temperature -40°C
Operating Temperature -40 - +85 ºC, short-term - +105 °C (500 h)
Width 19mm

Reviews

Be the first to submit a review

Trustpilot