HellermannTyton 151-13021 Cable Mount Self-adhesive Ø13mm 2pc

MPN
151-13021
EAN-13
2050007474142
Order Code
04-1618
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 378 in stock

The HellermannTyton 151-13021 is a self-adhesive cable mount designed to manage and organise cables effectively. It supports a maximum bundle diameter of 13 mm, making it ideal for neat cable routing in various settings such as offices and workshops. Suitable for use with cable ties, these mounts provide a secure and tidy solution for electrical installations.
Type Cable Mount
Material Polyamide 6.6
Bundle Ø (max.) 13mm
Bundle Ø range 13 mm (max)
Dimensions (L x W x W2 x H) 25 x 25 x 10 x 16.5mm
Fastening method Self-adhesive
Height 16.5mm
Length 25mm
Maximum Temperature +85°C
Min. temperature -40°C
Width 25mm

Reviews

Be the first to submit a review

Trustpilot