HellermannTyton 151-13020 Cable Mount Self-adhesive 9mm Ø 2pcs

MPN
151-13020
EAN-13
2050007484776
Order Code
04-1617
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £0.877
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 187 in stock

HellermannTyton manufactures the 151-13020 self-adhesive cable mount, designed to securely hold cables with a bundle diameter of up to 9 mm. This practical adhesive cable fastener is ideal for organising wires in home or office environments. Typical applications include cable management for electronics and network installations.
Type Cable Mount
Material Polyamide 6.6
Bundle Ø (max.) 9mm
Bundle Ø range 9 mm (max)
Dimensions (L x W x W2 x H) 19 x 19 x 7.5 x 12.5mm
Fastening method Self-adhesive
Height 12.5mm
Length 19mm
Maximum Temperature +85°C
Min. temperature -40°C
Width 19mm

Reviews

Be the first to submit a review

Trustpilot