HellermannTyton 151-13018 Cable Mount self-adhesive Ø 3mm ecru 2pcs

MPN
151-13018
EAN-13
2050005434827
Order Code
04-1614
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.599
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

HellermannTyton's 151-13018 self-adhesive cable mount is designed for bundling cables with a maximum diameter of 3 mm. It features an adhesive base for secure attachment, suitable for both flat band and round cables. Ideal for organising and fastening cables in various electronic and automotive applications.
Type Cable Mount
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 3mm
Bundle Ø range 3 mm (max)
Dimensions (L x W x W2 x H) 13 x 13 x 5 x 5mm
Fastening method Self-adhesive
Height 5mm
Length 13mm
Maximum Temperature +85°C
Min. temperature -40°C
Operating Temperature -40 - +85 ºC, short-term - +105 °C (500 h)
Width 13mm

Reviews

Be the first to submit a review

Trustpilot