HellermannTyton 151-12819 TY8H1S-N66-NA-C1 Mounting Base

MPN
151-12819
EAN-13
2050000176623
Order Code
49-7910
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.610
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 522 in stock

The HellermannTyton Mounting Base (Screw Clip) has been designed to hold cables, tubes or conduits without the need of a cable tie. Simply screwed or stuck onto the panel, the side gripping fingers exert a firm hold but allow for easy cable removal when required. Ideal for holding ribbon cables in computer equipment, gaming machines or domestic appliances.

This clip is ideal for use in applications which are difficult to access, or for areas where self adhesive is the only possible fixing method (for example; where holes would be unacceptable). The ASI clip was specifically designed for safe and secure installation of ASI bus lines.


  • Screwable or self adhesive
  • Adhesive type: acrylic
  • Halogen-free: Yes
  • Material: Polyamide 6.6 (PA66)
  • Mounting hole diameter: 3.2mm
  • Product Specifications: Flame-retardant according to UL94 V2 (without adhesive)
  • Product Specifications: Plate diameter: 22.4mm
  • Boring: 6.3 - 6.7(Ø)mm
  • Dimensions, length: 26(L) x 23(W) x 6.5(H)mm
  • Temperature range: -40°C to +85°C
  • Supplied in natural
  • Supplied singularly
  • Supplied in black
  • Type: TY8H1S
  • Manufacturer's part: 151-12819
Type Mounting base
Material Polyamide
Colour Ecru
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot