HellermannTyton 151-04468 Cable Clip Black Nylon Bundle Ø max 6mm 25pcs

Order Code:

16-5208

Brand: HellermannTyton MPN: 151-04468 EAN-13: 4031026764948
Qty Unit Price (Ex VAT)
1+ £29.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched in 4 working days

HellermannTyton 151-04468 is a cable clip designed for efficient cable management. This particular model, also known as MAGRA6-PA66/NDFEBR5-BK, is crafted from durable black nylon and is suitable for securing cable bundles with a maximum diameter of 6 mm. The self-adhesive mount enhances ease of installation, offering a reliable solution for organising cables without the need for drilling or complex fastening equipment. Commonly applied in automotive and industrial environments, these clips facilitate neat and secure arrangement of wiring looms, ensuring reduced wear and risk of damage. Available in packs of 25, these cable clips are ideal for both small scale and extensive installations.
Type Clip
Material Polyamide 6.6
Colour Black
Bundle diameter (max.) 6mm
Bundle diameter (range) 6 mm (max)
Content 25
Halogen-free Yes
Maximum Temperature 85°C
Minimum Temperature -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot