HellermannTyton 151-04467 MAGRA9 Clip Bundle Ø 9 mm max PA66/NDFEBR5 Black 25

MPN
151-04467
EAN-13
4031026764931
Order Code
16-5207
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

HellermannTyton 151-04467 is a MAGRA9 cable clip designed to neatly and securely organise cables with a maximum bundle diameter of 9 mm. Manufactured with a combination of PA66 plastic and a NDFEBR5 ferrite magnet in black, this self-adhesive cable mount accommodates reliable fastening without the need for additional hardware, making it ideal for applications where drilling or traditional fixings are impractical. The product is engineered for efficient cable management in electronic assemblies, automotive harnesses, and industrial equipment, offering a straightforward installation process thanks to its strong adhesive backing. This particular set contains 25 pieces, ensuring an ample supply for professional or large-scale projects requiring orderly cable system layouts.
Type Clip
Material Polyamide 6.6
Colour Black
Bundle diameter (max.) 9mm
Bundle diameter (range) 9 mm (max)
Content 25
Halogen-free Yes
Max. temperature 85°C
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot