HellermannTyton 151-04426 Cable mount Self-adhesive Black Cable Clip Fixing

MPN
151-04426
EAN-13
4031026759548
Order Code
16-5201
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.961
10+ £0.890
100+ £0.831
500+ £0.806
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

HellermannTyton 151-04426 is a robust self-adhesive cable mount designed under the model FMB3APT-A, intended for effective cable management. This cable clip is manufactured in black, providing a low-profile solution that can be effortlessly integrated into various environments. Featuring a reliable adhesive backing, it enables secure attachment to a range of surfaces without the need for additional hardware. The product is engineered to support cable ties, thereby ensuring that cable assemblies can be neatly organised and held firmly in place. Typical applications include use in telecommunications, automotive, and electrical settings, where managing cable runs efficiently and safely is essential.
Type Cable mount
Material Polyamide 6.6
Colour Black
Content 1
Fastening method Self-adhesive
Halogen-free Yes
Height 8.9mm
Length 19mm
Max. temperature 90°C
Maximum Temperature 90°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Width 19mm

Reviews

Be the first to submit a review

Trustpilot