HellermannTyton 151-04425 SPC-DEC1-3SP Cable mount Black fits 5.8-6.8mm

MPN
151-04425
EAN-13
4031026759531
Order Code
16-5200
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

HellermannTyton 151-04425 SPC-DEC1-3SP is a self-adhesive cable mount designed for securely fastening cable ties in various applications. This black cable clip is intended to accommodate a bundle diameter range of 5.8 to 6.8 mm, providing reliable support for cable management needs. The self-adhesive backing allows for easy installation on clean, flat surfaces, making it ideal for use in environments where drilling holes is not feasible or desired, such as in data centres, electronics enclosures, and automotive interiors. Its robust construction ensures long-lasting performance, helping to maintain organised and secure cable assemblies. Suitable for engineers seeking efficient cable management solutions, this product comes in a single pack, ensuring precision in applications requiring individual mounts.
Type Cable mount
Material Polyamide 6.6
Colour Black
Bundle diameter (max.) 6.8mm
Bundle diameter (min.) 5.8mm
Bundle diameter (range) 5.8 up to 6.8mm
Content 1
Halogen-free Yes
Height 26mm
Length 162.4mm
Max. temperature 105°C
Maximum Temperature 105°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Width 31.9mm

Reviews

Be the first to submit a review

Trustpilot