HellermannTyton 151-04089 Cable mount Detachable Black Ø 5.2-8 mm

MPN
151-04089
EAN-13
6005243032683
Order Code
16-5198
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.460
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

HellermannTyton 151-04089 is a versatile cable mount designed for secure and efficient management of cable bundles with diameters ranging from 5.2 mm to 8 mm. This detachable self-adhesive cable mount, also known by its type designation QGDHC5.2-8.0M, is crafted to facilitate the easy arrangement and repositioning of cables in various settings. Its robust adhesive backing ensures stable attachment to numerous surfaces, reducing the need for additional mounting hardware. Commonly employed in electrical and communication installations, the mount helps to organise cables in confined spaces such as control panels or server racks while maintaining flexibility for future adjustments. The product's black finish provides a discrete appearance, suitable for both commercial and industrial environments where cable management and aesthetic integration are required.
Type Cable mount
Material Polyamide 11 (PA 11)
Colour Black
Bundle diameter (max.) 8mm
Bundle diameter (min.) 5.2mm
Bundle diameter (range) 5.2 up to 8mm
Content 1
Fastening method Detachable
Height 25.1mm
Length 12mm
Max. temperature 85°C
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Width 23mm

Reviews

Be the first to submit a review

Trustpilot