HellermannTyton 151-04088 QGDHC5.2-8.0M-PA66W-BK solar Cable ties UV-proof

MPN
151-04088
EAN-13
4031026734323
Order Code
04-1613
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

HellermannTyton's 151-04088 cable ties are UV-proof and weather-proof with a bundle diameter range of 5.20 to 8 mm. These self-adhesive cable mounts are ideal for outdoor applications that require secure and durable fastening. Each pack contains 50 black cable ties suitable for organising wires and cables.
Type Cable Mount
Material Polyamide 6.6
Colour Black
Bundle diameter (min.) 5.20mm
Bundle Ø (max.) 8mm
Bundle Ø range 5.20 up to 8mm
Fastening method Cable ties
Height 25.1mm
Length 23mm
Maximum Temperature +85°C
Min. temperature -40°C
Width 12mm

Reviews

Be the first to submit a review

Trustpilot