HellermannTyton 151-04069 Cable mount Self-adhesive Black

MPN
151-04069
EAN-13
4031026732831
Order Code
16-5197
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.952
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

HellermannTyton 151-04069 is a self-adhesive cable mount designed for use with cable ties to securely fasten cables in place. This single-piece black cable clip, also known by its alternate description as HellermannTyton FMB3APT-A, features a self-adhesive backing that allows for easy and reliable installation on various surfaces without the need for additional tools. It enables precise cable management in environments where drilling holes is impractical or undesirable, making it ideal for use in telecommunications, automotive, and electronic equipment applications. The robust adhesive ensures stability even in challenging conditions, providing engineers with a dependable solution to maintain organised cable arrangements.
Type Cable mount
Material Polyamide 6.6
Colour Black
Content 1
Fastening method Self-adhesive
Halogen-free Yes
Height 8.9mm
Length 19mm
Max. temperature 110°C
Maximum Temperature 110°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Width 19mm

Reviews

Be the first to submit a review

Trustpilot