HellermannTyton 151-04010 EC1 Clip Black for solar Cable management

MPN
151-04010
EAN-13
4031026729701
Order Code
04-1612
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £0.375
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,057 in stock

The HellermannTyton EC1-3SPDHC6-7-PA66HSUV-BK is a black, self-adhesive cable mount designed to securely fasten cable ties. Made from UV-resistant PA66HSUV material, it is suitable for indoor and outdoor applications. This detachable clip is ideal for organising cables and wires in various settings, providing a tidy and efficient solution.
Type Clip
Material Polyamide 6.6
Colour Black
Fastening method Detachable
Height 20.9mm
Length 21.9mm
Width 14mm

Reviews

Be the first to submit a review

Trustpilot