HellermannTyton 151-03681 SolidTack Cable Mount self-adhesive black

MPN
151-03681
EAN-13
4031026685823
Order Code
04-1611
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.61
10+ £2.38
100+ £2.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The HellermannTyton 151-03681 is a self-adhesive cable mount designed for ribbon cables, featuring the option for screw fixing and acrylate glue for a secure hold. This black adhesive cable fastener is ideal for organising and securing cables in both professional and domestic settings. It is suitable for use in environments where cable mount stability is essential.
Type Cable Mount
Colour Black
Height 14.80mm
Length 86mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot