HellermannTyton 151-03364 Cable mount self-adhesive black plastic durable

MPN
151-03364
EAN-13
4031026763248
Order Code
16-5196
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.55
10+ £1.43
100+ £1.34
500+ £1.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

HellermannTyton 151-03364 is a durable cable mount designed for reliable cable management solutions. This self-adhesive mount, also known as the SMB4APT-A, is constructed from robust black plastic, ensuring long-lasting performance in various environments. It facilitates the secure attachment of cable ties without the need for additional hardware, making it an efficient and practical choice for organising and routing cables. Typically utilised in applications within the automotive, telecommunications, and electronics sectors, its adhesive backing affixes solidly to most smooth surfaces, offering a stable support for cable assemblies and bundles. This product is ideal for engineers seeking a straightforward solution for maintaining the orderliness and integrity of cable installations.
Type Cable mount
Material Polyamide 6.6
Colour Black
Content 1
Fastening method Self-adhesive
Halogen-free Yes
Max. temperature 105°C
Maximum Temperature 105°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot