HellermannTyton 151-03196 PMB8 paste adhesive Mount halogen-free black

MPN
151-03196
EAN-13
2050007682943
Order Code
04-1602
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

HellermannTyton's PMB8-PA66/6HIRHS-BK paste adhesive mount is a black, halogen-free cable fastener designed to accommodate bundle diameters up to 13 mm. It is ideal for securely mounting cable ties in various applications without drilling. This adhesive mount is perfect for organising cables in indoor environments while ensuring minimal environmental impact.
Type Paste adhesive mount
Material Polyamide 6.6
Colour Black
Bundle Ø (max.) 13mm
Bundle Ø range 13 mm (max)
Height 11.2mm
Length 50mm
Maximum Temperature +85°C
Min. temperature -40°C
Width 47mm

Reviews

Be the first to submit a review

Trustpilot