HellermannTyton 151-03154 EdgeClip 11mm max Ø Ecru 1000pcs

Order Code:

04-1599

Brand: HellermannTyton MPN: 151-03154 EAN-13: 4031026635132
Qty Unit Price (Ex VAT)
1+ £130.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The HellermannTyton EdgeClip 151-03154 is a self-adhesive cable mount designed for a maximum bundle diameter of 11 mm. Suitable for organising cables along edges without the need for holes or screws, it is ideal for automotive and industrial applications. Available in ecru, this pack contains 1000 pieces for versatile and extensive use.
Type EdgeClip
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 11mm
Bundle Ø range 11 mm (max)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot