HellermannTyton 151-02881 Cable Mount black Ø 11-20mm impact-resistant

MPN
151-02881
EAN-13
4031026621272
Order Code
04-1597
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.290
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,419 in stock

Produced by HellermannTyton, the AHC2AH-PA66HIRHS-BK cable mount with part number 151-02881 is both self-sealing and heat-stabilised. It is impact-resistant and designed for use with cable bundles ranging from 11 to 20 mm in diameter. This black adhesive cable fastener is ideal for securing wires and cable ties in various installations.
Type Cable Mount
Material Polyamide 6.6
Colour Black
Bundle diameter (min.) 11mm
Bundle Ø (max.) 20mm
Bundle Ø range 11 up to 20mm
Length 32.5mm
Maximum Temperature +105°C
Min. temperature -40°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot