HellermannTyton 151-02858 Cable Tie Mount impact-resistant black 500pcs

MPN
151-02858
EAN-13
4031026620299
Order Code
04-1596
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £684.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The HellermannTyton cable tie mount, part number 151-02858, is a black, impact-resistant L-section rail mount designed for secure cable management. It is heat-stabilised for durability and features a self-adhesive backing for easy installation. Ideal for organising and fastening cables in both industrial and domestic settings, it comes in a pack of 500 pieces.
Type Cable tie mount
Material PA 6.6
Colour Black
Fastening method L-section rail
Max. cable tie width 8mm
Maximum Temperature +105°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot