HellermannTyton 151-02660 QM30APT-I-PA66-BK Cable Mount self-adhesive 10pcs

MPN
151-02660
EAN-13
4031026616391
Order Code
04-1595
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £13.68 £11.63
10+ £10.67
100+ £10.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

HellermannTyton's QM30APT-I-PA66-BK cable mounts are designed for secure cable management and feature a self-adhesive and screw-fixing option and are halogen and silicone-free. These black cable mounts are ideal for organising cables and wires with ease and reliability. The package contains 10 pieces, suitable for various electrical and industrial applications.
Type Cable Mount
Material PA 6.6
Colour Black
Height 4.50mm
Length 30mm
Max. cable tie width 5.10mm
Maximum Temperature +85°C
Min. temperature -40°C
Width 30mm

Reviews

Be the first to submit a review

Trustpilot