HellermannTyton 151-02255 PMB5 adhesive Mount heat-stabilised black

Image Representative of Range

HellermannTyton 151-02255 PMB5 adhesive Mount heat-stabilised black

MPN
151-02255
EAN-13
4031026286655
Order Code
04-1591
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.901
10+ £0.829
100+ £0.770
500+ £0.720
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32,059 in stock

HellermannTyton's PMB5-PA66HS-BK is a heat-stabilised, black paste adhesive mount designed for cable bundling and mounting. The part is a reliable and self-adhesive solution suitable for securing cable ties and ensuring organised cable management. Typically used in electrical and industrial settings, it features a durable construction that effectively holds cables in place.
Type Paste adhesive mount
Material Polyamide
Colour Black
(Ø) 36mm
Height 10.70mm
Max. cable tie width 4.80mm
Maximum Temperature +105°C
Min. temperature -40°C
Width 36mm

Reviews

Be the first to submit a review

Trustpilot