HellermannTyton 151-02244 MB3APT-A Cable Mount Screw fix black 1pc

MPN
151-02244
EAN-13
2050006221280
Order Code
04-1589
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,204 in stock

The HellermannTyton MB3APT-A cable mount is a weather-proof, self-adhesive, and screw-fixing base designed for secure cable management. This black mounting base measures 19x19 mm, providing a reliable adhesive and screw-down option for versatile installation. It is ideal for applications requiring strong adhesion in both indoor and outdoor environments.
Type Cable Mount
Material Polyamide 6.6
Colour Black
Height 3.8mm
Length 19mm
Max. cable tie width 4.40mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 3.10mm
Width 19mm

Reviews

Be the first to submit a review

Trustpilot