HellermannTyton 151-02219 FlexTack Cable Mount 100pcs flexible adhesive base

MPN
151-02219
EAN-13
4031026603025
Order Code
04-1588
Country of Origin
USA
Qty Was Unit Price (Ex VAT)
1+ £151.68 £142.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

HellermannTyton manufactures the FMB4APT-A-PA66HS-BK cable mounts, which feature a self-adhesive flexible base in black. These mounts provide users with a reliable method for securing cables with a 4-thread configuration. Typically used in telecommunications and electrical installations, the mounts are sold in packs of 100 pieces.
Type Cable mount
Colour Black
Fastening method Self-adhesive
Height 6.3mm
Length 28mm
Material Polyamide 6.6
Maximum Operating Temperature +105°C
Maximum Temperature +105°C
Min. temperature -30°C
Width 28mm

Reviews

Be the first to submit a review

Trustpilot