HellermannTyton 151-02094 HDM320 Cable Mount 1pc black Screw fixing

MPN
151-02094
EAN-13
4031026612058
Order Code
04-1586
Country of Origin
USA
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

The HellermannTyton 151-02094 cable mount is a screw-fixing, self-adhesive cable fastener, designed for securing cable ties. Made from durable PA66HIRHSUV material, it is ideal for outdoor applications due to its UV resistance. This versatile cable mount is commonly used in automotive and industrial settings to organise and protect cables.
Type Cable Mount
Material Polyamide 6.6
Colour Black
Fastening method Screw fixing
Height 20.7mm
Length 47mm
Maximum Temperature +105°C
Min. temperature -40°C
Width 25mm

Reviews

Be the first to submit a review

Trustpilot