HellermannTyton 151-01802 MB2A-PA66-WH adhesive Mount 2pcs white

Image Representative of Range

HellermannTyton 151-01802 MB2A-PA66-WH adhesive Mount 2pcs white

MPN
151-01802
EAN-13
2050006475560
Order Code
04-1583
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.704
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 941 in stock

The HellermannTyton MB2A-PA66-WH adhesive mount is a versatile fixing element for securing cable ties. Featuring both self-adhesive and screw fixing options, it provides reliable attachment in various environments. Ideal for cable bundling and management, it ensures organised and secure setups.
Type Adhesive mount
Material Polyamide
Colour White
Height 4.10mm
Length 13mm
Max. cable tie width 2.70mm
Width 13mm

Reviews

Be the first to submit a review

Trustpilot