HellermannTyton 151-01699 MSC2LP SS304 Detachable Clip 4.1-7.0mm bundle

MPN
151-01699
EAN-13
4031026571164
Order Code
04-1582
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.452
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 559 in stock

The HellermannTyton MSC2LP-SS304-ML Clip is a detachable stainless steel cable fastener designed for bundle diameters ranging from 4.1 to 7.0 mm. Its robust construction makes it suitable for secure mounting in harsh environments. Commonly used in industrial applications, it provides reliable organisation and management of cables.
Type Clip
Material Stainless Steel
Colour Grey
Bundle diameter (min.) 4.1mm
Bundle Ø (max.) 7.0mm
Bundle Ø range 4.1 up to 7.0mm
Fastening method Detachable
Length 17mm
Maximum Temperature +538°C
Min. temperature -80°C
Width 9.50mm

Reviews

Be the first to submit a review

Trustpilot