HellermannTyton 151-01596 Q-Mount Cable Mount adhesive/screwfix black

MPN
151-01596
EAN-13
4031026562766
Order Code
04-1579
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

The HellermannTyton 151-01596 Cable Mount is a black, self-adhesive and screw-fixing fastener that is both halogen-free and silicone-free. It's primarily used for securing cable ties in various settings, offering versatility in installation with its dual fixing options. This product is ideal for applications requiring reliable cable management without compromising air quality or safety standards.
Type Cable Mount
Material PA 6.6
Colour Black
Height 5.50mm
Length 40mm
Max. cable tie width 8.40mm
Maximum Temperature +85°C
Min. temperature -40°C
Width 40mm

Reviews

Be the first to submit a review

Trustpilot