HellermannTyton 151-01595 Cable Mount self-adhesive halogen-free ecru

Image Representative of Range

HellermannTyton 151-01595 Cable Mount self-adhesive halogen-free ecru

MPN
151-01595
EAN-13
4031026562759
Order Code
04-1578
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.14
10+ £1.95
100+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

The HellermannTyton 151-01595 cable mount is a self-adhesive and screw-fixing fastener, ideal for organising and securing cables. This halogen-free and silicone-free component is suitable for applications that require minimal emissions and is commonly used in data centres and industrial settings. Its ecru colour provides a neutral appearance for versatile installation.
Type Cable Mount
Material PA 6.6
Colour Ecru
Height 5.50mm
Length 40mm
Max. cable tie width 8.40mm
Maximum Temperature +85°C
Min. temperature -40°C
Width 40mm

Reviews

Be the first to submit a review

Trustpilot