HellermannTyton 151-01593 QM30APT-I-PA66-NA Cable Mount Self-Adhesive Ecru

Order Code:

04-1577

Brand: HellermannTyton MPN: 151-01593 EAN-13: 4031026562735
  • Quickly find another product in this range by Colour:

    Black Ecru
Qty Unit Price (Ex VAT)
5+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
6 in stock, despatched in 4 working days

The HellermannTyton QM30APT-I-PA66-NA Cable Mount is a self-adhesive and screw-fixing fastener designed for securing cables, halogen-free and silicone-free for safety. Its ecru colour blends seamlessly with surroundings, offering a discreet fastening solution. Commonly used in electrical installations, it provides reliable cable management for both residential and commercial applications.
Type Cable Mount
Material PA 6.6
Colour Ecru
Height 4.50mm
Length 30mm
Max. cable tie width 5.10mm
Max. temperature +85°C
Min. temperature -40°C
Width 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot