HellermannTyton 151-01560 SolidTack Cable Mount self-adhesive ecru

Image Representative of Range

HellermannTyton 151-01560 SolidTack Cable Mount self-adhesive ecru

MPN
151-01560
EAN-13
4031026550350
Order Code
04-1574
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.15
10+ £1.06
100+ £0.989
500+ £0.960
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

The HellermannTyton MB4APT-I-PA66-WH is a self-adhesive cable mount designed for easy installation and secure cable management. It is halogen-free and ecru in colour, making it suitable for environments where safety and aesthetics are a priority. Typical applications include bundling and organising cables in domestic, commercial, and industrial settings.
Type Cable Mount
Material PA 6.6
Colour Ecru
Fastening method Self-adhesive
Height 4mm
Length 28mm
Max. cable tie width 5.60mm
Maximum Temperature +85°C
Min. temperature -40°C
Width 28mm

Reviews

Be the first to submit a review

Trustpilot