HellermannTyton 151-01558 MB3APT-I-PA66-WH Cable Mount self-adhesive 1pc

Image Representative of Range

HellermannTyton 151-01558 MB3APT-I-PA66-WH Cable Mount self-adhesive 1pc

MPN
151-01558
EAN-13
4031026550336
Order Code
04-1572
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.827
10+ £0.761
100+ £0.706
500+ £0.661
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 400 in stock

HellermannTyton's MB3APT-I-PA66-WH is a self-adhesive cable mount, ideal for organising and securing cables. This halogen-free, ecru mount is designed for easy installation on smooth surfaces without additional tools. It is commonly used in electrical installations, data centres, and office environments to keep cable arrangements tidy.
Type Cable Mount
Material PA 6.6
Colour Ecru
Fastening method Self-adhesive
Height 3.10mm
Length 19mm
Max. cable tie width 4.40mm
Maximum Temperature +85°C
Min. temperature -40°C
Width 19mm

Reviews

Be the first to submit a review

Trustpilot