HellermannTyton 151-01557 MB3APT-I-PA66-BK Cable Mount self-adhesive black

Image Representative of Range

HellermannTyton 151-01557 MB3APT-I-PA66-BK Cable Mount self-adhesive black

MPN
151-01557
EAN-13
4031026550329
Order Code
04-1571
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 430 in stock

The HellermannTyton MB3APT-I-PA66-BK is a halogen-free, self-adhesive cable mount designed for secure cable management. It is black in colour and ideal for mounting cables without the need for additional hardware. This product is typically used in environments where maintaining a tidy cable system is crucial, such as in offices and industrial settings.
Type Cable Mount
Material PA 6.6
Colour Black
Fastening method Self-adhesive
Height 3.10mm
Length 19mm
Max. cable tie width 4.40mm
Maximum Temperature +85°C
Min. temperature -40°C
Width 19mm

Reviews

Be the first to submit a review

Trustpilot