Christmas Opening Hours and Delivery Dates here
HellermannTyton 151-01556 SolidTack Cable Mount self-adhesive black

HellermannTyton 151-01556 SolidTack Cable Mount self-adhesive black

Order Code:

04-1570

Brand: HellermannTyton MPN: 151-01556 EAN-13: 4031026550312

Discontinued


HellermannTyton's MB2APT-I-PA66-BK cable mount is a black, self-adhesive fastening solution made from halogen-free material. This product is ideal for organising and securing cables in both residential and commercial settings. It is designed for easy application and provides a reliable hold without the need for additional tools.
Type Cable mount
Material PA 6.6
Colour Black
Fastening method Self-adhesive
Height 4.10mm
Length 13mm
Max. cable tie width 2.70mm
Max. temperature +85°C
Min. temperature -40°C
Width 13mm

Trustpilot