HellermannTyton 151-01224 HDM400 Cable Mount Screw fix black 1pc automotive

MPN
151-01224
EAN-13
4031026474021
Order Code
04-1566
Country of Origin
Mexico
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £5.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 141 in stock

The HellermannTyton 151-01224 cable mount is a black self-adhesive fastener designed for secure cable management. Made from durable PA66HIRHSUV material, it is ideally used for mounting cables in areas where screw fixing is necessary. It is commonly applied in electrical installations and automotive industries.
Type Cable Mount
Material Polyamide 6.6
Colour Black
Fastening method Screw fixing
Height 20.7mm
Length 47mm
Maximum Temperature +105°C
Min. temperature -40°C
Width 25mm

Reviews

Be the first to submit a review

Trustpilot